Part Details for ERM8-005-05.0-S-DV-L-TR by Samtec Inc
Results Overview of ERM8-005-05.0-S-DV-L-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERM8-005-05.0-S-DV-L-TR Information
ERM8-005-05.0-S-DV-L-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ERM8-005-05.0-S-DV-L-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28W5135
|
Newark | Conn, Stacking, Hdr, 10P, 2Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Erm8 Seriesrohs Compliant: Yes |Samtec ERM8-005-05.0-S-DV-L-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5200 / $3.5800 | Buy Now |
|
DISTI #
ERM8-005-05.0-S-DV-L-TR
|
Avnet Americas | Mezzanine Connector, High-Speed, Header, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount - Tape and Reel (Alt: ERM8-005-05.0-S-DV-L-TR) COO: Malaysia RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 0 |
|
$1.7856 / $2.6800 | Buy Now |
|
DISTI #
000000000003036180
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$2.3000 / $3.6900 | Buy Now |
US Tariff Estimator: ERM8-005-05.0-S-DV-L-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ERM8-005-05.0-S-DV-L-TR
ERM8-005-05.0-S-DV-L-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ERM8-005-05.0-S-DV-L-TR Part Data Attributes
|
|
ERM8-005-05.0-S-DV-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-005-05.0-S-DV-L-TR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | LATCHED | |
| Body Breadth | 0.22 inch | |
| Body Length | 0.394 inch | |
| Connector Type | BOARD STACKING CONNECTOR | |
| Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.031 inch | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 3.81 mm | |
| Rated Current (Signal) | 2.2 A | |
| Reference Standard | UL | |
| Terminal Pitch | 0.8 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 10 |
Alternate Parts for ERM8-005-05.0-S-DV-L-TR
This table gives cross-reference parts and alternative options found for ERM8-005-05.0-S-DV-L-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM8-005-05.0-S-DV-L-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ERM8-005-05.0-L-DV-K-TR | Samtec Inc | $2.5934 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | ERM8-005-05.0-S-DV-L-TR vs ERM8-005-05.0-L-DV-K-TR |
| ERM8-005-09.0-L-DV-K-TR | Samtec Inc | $2.6146 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | ERM8-005-05.0-S-DV-L-TR vs ERM8-005-09.0-L-DV-K-TR |
| ERM8-005-05.0-L-DV-L-TR | Samtec Inc | $2.6603 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | ERM8-005-05.0-S-DV-L-TR vs ERM8-005-05.0-L-DV-L-TR |
| ERM8-005-08.0-L-DV-K-TR | Samtec Inc | $2.6751 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | ERM8-005-05.0-S-DV-L-TR vs ERM8-005-08.0-L-DV-K-TR |
| ERM8-005-05.0-S-DV-K-TR | Samtec Inc | $2.6945 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | ERM8-005-05.0-S-DV-L-TR vs ERM8-005-05.0-S-DV-K-TR |
| ERM8-005-09.0-S-DV-K-TR | Samtec Inc | $2.7271 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | ERM8-005-05.0-S-DV-L-TR vs ERM8-005-09.0-S-DV-K-TR |
| ERM8-005-08.0-S-DV-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | ERM8-005-05.0-S-DV-L-TR vs ERM8-005-08.0-S-DV-K-TR |
| ERM8-005-02.0-L-DV-K-TR | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | ERM8-005-05.0-S-DV-L-TR vs ERM8-005-02.0-L-DV-K-TR |
| ERM8-005-09.0-S-DV-L-TR | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, | ERM8-005-05.0-S-DV-L-TR vs ERM8-005-09.0-S-DV-L-TR |
ERM8-005-05.0-S-DV-L-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connection without damaging the terminals.
-
Yes, the ERM8-005-05.0-S-DV-L-TR is designed to withstand vibration and shock according to IEC 61373 Cat 2, making it suitable for use in high-vibration environments.
-
The ERM8-005-05.0-S-DV-L-TR is rated for operation in temperatures ranging from -55°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consult the datasheet and Samtec's application notes for specific guidance on using this connector in harsh environments.
-
The ERM8-005-05.0-S-DV-L-TR has a mating cycle life of 500 cycles minimum, making it suitable for applications where frequent mating and unmating are required.
-
While it's possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. The recommended wire gauge is 24-30 AWG. Consult Samtec's application notes or contact their technical support for guidance on using alternative wire gauges.