Part Details for ERX1FJS1R6E by Panasonic Electronic Components
Overview of ERX1FJS1R6E by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERX1FJS1R6E
ERX1FJS1R6E CAD Models
ERX1FJS1R6E Part Data Attributes:
|
ERX1FJS1R6E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERX1FJS1R6E
Panasonic Electronic Components
Fixed Resistor, Metal Film, 1W, 1.6ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, IEC60115-4 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for ERX1FJS1R6E
This table gives cross-reference parts and alternative options found for ERX1FJS1R6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERX1FJS1R6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERX1FJ1R6H | Fixed Resistor, Metal Film, 1W, 1.6ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJS1R6E vs ERX1FJ1R6H |
ERX1F1R6 | RESISTOR | Panasonic Electronic Components | ERX1FJS1R6E vs ERX1F1R6 |
ERX1SJ1R6 | Fixed Resistor, Metal Film, 1W, 1.6ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJS1R6E vs ERX1SJ1R6 |
ERX1SJ1R6V | Fixed Resistor, Metal Film, 1W, 1.6ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJS1R6E vs ERX1SJ1R6V |
ERX1SJ1R6P | Fixed Resistor, Metal Film, 1W, 1.6ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJS1R6E vs ERX1SJ1R6P |
ERX1FJ1R6V | RESISTOR, METAL FILM, 1W, 5%, 350ppm, 1.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | ERX1FJS1R6E vs ERX1FJ1R6V |
ERX1FJ1R6 | Fixed Resistor, Metal Film, 1W, 1.6ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | Panasonic Electronic Components | ERX1FJS1R6E vs ERX1FJ1R6 |