Part Details for ERZVAAD621 by Panasonic Electronic Components
Overview of ERZVAAD621 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVAAD621
ERZVAAD621 CAD Models
ERZVAAD621 Part Data Attributes
|
ERZVAAD621
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVAAD621
Panasonic Electronic Components
Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 92 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for ERZVAAD621
This table gives cross-reference parts and alternative options found for ERZVAAD621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVAAD621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV10V621CS | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD621 vs ERZV10V621CS |
ERZVAAV621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD621 vs ERZVAAV621 |
ERZVDAD621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD621 vs ERZVDAD621 |
ERZVEAV621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD621 vs ERZVEAV621 |
ERZVHAD621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD621 vs ERZVHAD621 |
ERZVDAV621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD621 vs ERZVDAV621 |
ERZVEAD621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD621 vs ERZVEAD621 |
ERZV10D621CS | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD621 vs ERZV10D621CS |
ERZVGAD621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVAAD621 vs ERZVGAD621 |