Part Details for ES1FLHR3G by Taiwan Semiconductor
Overview of ES1FLHR3G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1FLHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ES1FLHR3G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 300V 1A 2-Pin Sub SMA Plastic T/R - Tape and Reel (Alt: ES1FLHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for ES1FLHR3G
ES1FLHR3G CAD Models
ES1FLHR3G Part Data Attributes
|
ES1FLHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES1FLHR3G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES1FLHR3G
This table gives cross-reference parts and alternative options found for ES1FLHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1FLHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1F | Rectifier Diode, | Surge Components Inc | ES1FLHR3G vs HS1F |
ES1FL | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | ES1FLHR3G vs ES1FL |
ES1FH | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ES1FLHR3G vs ES1FH |
NRVUS1FFA | Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified | onsemi | ES1FLHR3G vs NRVUS1FFA |
NRVA4003T3G | Power Rectifier, Standard Recovery, 1 A, 300 V, 5000-REEL, Automotive Qualified | onsemi | ES1FLHR3G vs NRVA4003T3G |
ES1FLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1FLHR3G vs ES1FLH |
HS1FFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | ES1FLHR3G vs HS1FFL |