Part Details for HS1F by Surge Components Inc
Overview of HS1F by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HS1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-HS1F-ND
|
DigiKey | DIODE GEN PURP 300V 1A DO214AC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
250 In Stock |
|
$0.1300 | Buy Now |
DISTI #
HS1F
|
Avnet Americas | High Efficient Surface Mount Rectifier 1A 300V 2-Pin DO-214AC - Tape and Reel (Alt: HS1F) RoHS: Not Compliant Min Qty: 135000 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 7500 Lead time: 20 Weeks | 0 |
|
$0.0338 | Buy Now |
Part Details for HS1F
HS1F CAD Models
HS1F Part Data Attributes
|
HS1F
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
HS1F
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 300 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS1F
This table gives cross-reference parts and alternative options found for HS1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1FL | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | HS1F vs ES1FL |
ES1FH | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS1F vs ES1FH |
NRVUS1FFA | Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified | onsemi | HS1F vs NRVUS1FFA |
NRVA4003T3G | Power Rectifier, Standard Recovery, 1 A, 300 V, 5000-REEL, Automotive Qualified | onsemi | HS1F vs NRVA4003T3G |
ES1FLH | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1F vs ES1FLH |
ES1FLHR3G | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HS1F vs ES1FLHR3G |
HS1FFL | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SOD-123FL, 2 PIN | Taiwan Semiconductor | HS1F vs HS1FFL |