Select Manufacturer to View ES3AF Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| AK Semiconductor | Surface Mount Superfast Recovery Rectifier with reverse voltage ratings from 50 to 600V, 3A maximum average forward rectified current, low profile SMAF package, glass passivated junction, and lead-free construction compliant with EU RoHS directives. |
|
View Details | |
| SUNMATE electronic Co., LTD | Surface mount super fast recovery diodes with 3.0A average rectified current, 50-600V blocking voltage, 35ns reverse recovery time, and low forward voltage drop in SMBF package.Surface mount super fast recovery diodes in SMBF case, rated for 50 to 600V repetitive reverse voltage, 3.0A average rectified current, 100A non-repetitive surge current, with low forward voltage drop and 35ns reverse recovery time.Surface mount super fast recovery diodes with 3.0 A average rectified current, 50 to 600 V reverse voltage range, 35 ns typical reverse recovery time, and low forward voltage drop, housed in SMBF package.Surface mount super fast recovery diode with 3.0 A average rectified current, 50 to 600 V blocking voltage, 35 ns reverse recovery time, and low forward voltage drop, suitable for high-efficiency power applications.Surface mount super fast recovery diodes with 3.0 A average rectified current, 50 to 600 V reverse voltage range, 35 ns reverse recovery time, and low forward voltage drop, housed in SMBF package. |
|
View Details | |
| Shikues Semiconductor | Surface Mount, 50-600V Reverse Voltage, Low Profile, Glass Passivated, Superfast Recovery, Lead Free, SMAF Case, 27mg. |
|
View Details |