Part Details for ES3CB by Taiwan Semiconductor
Overview of ES3CB by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ES3CBTR-ND
|
DigiKey | 35NS, 3A, 150V, SUPER FAST RECOV Min Qty: 6000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1217 / $0.1412 | Buy Now |
DISTI #
ES3CB
|
Avnet Americas | 35ns, 3A, 150V, Super Fast Recovery Rectifier - Tape and Reel (Alt: ES3CB) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1215 / $0.1350 | Buy Now |
DISTI #
821-ES3CB
|
Mouser Electronics | Rectifiers 35ns, 3A, 150V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1200 / $0.1430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1484 | Buy Now |
Part Details for ES3CB
ES3CB CAD Models
ES3CB Part Data Attributes
|
ES3CB
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3CB
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3CB
This table gives cross-reference parts and alternative options found for ES3CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK315 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | DC Components Co Ltd | ES3CB vs SK315 |
SK3B5AE | Rectifier Diode, | Surge Components Inc | ES3CB vs SK3B5AE |
ES3CBHM4G | Rectifier Diode, | Taiwan Semiconductor | ES3CB vs ES3CBHM4G |
ER3C | Rectifier Diode, 1 Element, 3A, 150V V(RRM), | Galaxy Microelectronics | ES3CB vs ER3C |
SK3150BH-LTP | Rectifier Diode, | Micro Commercial Components | ES3CB vs SK3150BH-LTP |
ES3CHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3CB vs ES3CHV6G |
ER3CB | Rectifier Diode, 1 Element, 3A, 150V V(RRM), | Galaxy Microelectronics | ES3CB vs ER3CB |
ES3CB | Rectifier Diode, | Taitron Components Inc | ES3CB vs ES3CB |
FM3150AV-T | Rectifier Diode, | Rectron Semiconductor | ES3CB vs FM3150AV-T |
ES3CBHR5G | Rectifier Diode, | Taiwan Semiconductor | ES3CB vs ES3CBHR5G |