Part Details for ES3DB-AR5G by Taiwan Semiconductor
Overview of ES3DB-AR5G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ES3DB-AR5G
ES3DB-AR5G CAD Models
ES3DB-AR5G Part Data Attributes
|
ES3DB-AR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ES3DB-AR5G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-05-21 | |
Additional Feature | FREE WHEELING DIODE | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ES3DB-AR5G
This table gives cross-reference parts and alternative options found for ES3DB-AR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3DB-AR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK320B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ES3DB-AR5G vs SK320B |
SUF303B-C | 3A, 200V, SILICON, RECTIFIER DIODE, SMB, 2 PIN | Secos Corporation | ES3DB-AR5G vs SUF303B-C |
RN3Z(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | ES3DB-AR5G vs RN3Z(Z) |
SS210F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DB-AR5G vs SS210F-HF |
STTH3R02AFY | Automotive 200 V, 3 A Ultrafast Diode | STMicroelectronics | ES3DB-AR5G vs STTH3R02AFY |
S3DBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES3DB-AR5G vs S3DBH |
SM3200AF-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | ES3DB-AR5G vs SM3200AF-C |
SM3200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | ES3DB-AR5G vs SM3200AF |
ACURB303-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | ES3DB-AR5G vs ACURB303-HF |
SM3200A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | ES3DB-AR5G vs SM3200A |