-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4562
|
Newark | Esd Protection Device, 5.5V, Wll-2-3 Rohs Compliant: Yes |Infineon ESD111B1W0201E6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0590 / $0.3220 | Buy Now |
DISTI #
448-ESD111B1W0201E6327XTSA1CT-ND
|
DigiKey | TVS DIODES SG-WLL-2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0347 / $0.3500 | Buy Now |
DISTI #
ESD111B1W0201E6327
|
Avnet Americas | ESD Protection Device, 30 V, WLL-2-3, 2 Pins, 5.5 V - Tape and Reel (Alt: ESD111B1W0201E6327) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0409 | Buy Now |
DISTI #
726-ESD111B1W0201E63
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES RoHS: Compliant | 13560 |
|
$0.0340 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0343 | Buy Now |
DISTI #
SP005351894
|
EBV Elektronik | ESD Protection Device, 30 V, WLL-2-3, 2 Pins, 5.5 V (Alt: SP005351894) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD111B1W0201E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD111B1W0201E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |