-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSLP-2-20, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1914
|
Newark | Esd Protection Diode, Tslp-2-20, Clamping Voltage Vc Max:21V, Diode Case Style:Tslp-2-20, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esd112-B1-02 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Infineon ESD112B102ELE6327XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 / $0.4580 | Buy Now |
DISTI #
ESD112B102ELE6327XTMA1CT-ND
|
DigiKey | TVS DIODE 5.3VWM 21VC TSLP-2-20 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128526 In Stock |
|
$0.0680 / $0.4400 | Buy Now |
DISTI #
ESD112B102ELE6327X
|
Avnet Americas | ESD Suppressor TVS 20KV 2-Pin TSLP T/R - Tape and Reel (Alt: ESD112B102ELE6327X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 / $0.0862 | Buy Now |
DISTI #
ESD112B102ELE6327X
|
Avnet Americas | ESD Suppressor TVS 20KV 2-Pin TSLP T/R - Tape and Reel (Alt: ESD112B102ELE6327X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 / $0.0862 | Buy Now |
DISTI #
726-ESD112B102ELE632
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-direct Ultra Lw Capacitanc TVS Diode RoHS: Compliant | 154937 |
|
$0.0680 / $0.4300 | Buy Now |
DISTI #
V72:2272_06391276
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 5.3V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2140 Container: Cut Strips | Americas - 15064 |
|
$0.0724 / $0.3337 | Buy Now |
|
Future Electronics | ESD112-B1-02 Series 7 V 3 A SMT Transient Voltage Suppressor Diode - TSLP-2 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Container: Reel | 45000Reel |
|
$0.0687 / $0.0728 | Buy Now |
DISTI #
78828122
|
Verical | ESD Suppressor TVS Bi-Dir 5.3V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2140 | Americas - 15064 |
|
$0.0724 | Buy Now |
DISTI #
62376710
|
Verical | ESD Suppressor TVS Bi-Dir 5.3V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 356 Package Multiple: 1 Date Code: 2049 | Americas - 7350 |
|
$0.0680 / $0.0879 | Buy Now |
|
Bristol Electronics | 6218 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD112B102ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD112B102ELE6327XTMA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSLP-2-20, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TSLP-2-20, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ESD112B102ELE6327XTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD112B102ELE6327XTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS915SL | Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, 1 X 0.60 MM, 0.39 MM HEIGHT, HALOGEN FREE, TSLP-2-17, 2 PIN | SANYO Electric Co Ltd | ESD112B102ELE6327XTMA1 vs VS915SL |
ESD0P2RF-02LSE6327 | Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, GREEN, PLASTIC, TSSLP-2-1, 2 PIN | Infineon Technologies AG | ESD112B102ELE6327XTMA1 vs ESD0P2RF-02LSE6327 |
ESD112-B1-02EL | Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSLP-2-20, 2 PIN | Infineon Technologies AG | ESD112B102ELE6327XTMA1 vs ESD112-B1-02EL |