Part Details for ESD113B102ELE6327XTMA1 by Infineon Technologies AG
Overview of ESD113B102ELE6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ESD113B102ELE6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8616
|
Newark | Diode, Esd Protection, 3.6V, Tslp-2-20, Clamping Voltage Vc Max:20V, Diode Case Style:Tslp-2-20, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esd113-B1 Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Infineon ESD113B102ELE6327XTMA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13230 |
|
$0.1360 / $0.5100 | Buy Now |
DISTI #
448-ESD113B102ELE6327XTMA1TR-ND
|
DigiKey | TVS DIODE 3.6VWM 8VC TSLP-2-20 Min Qty: 15000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0654 / $0.0788 | Buy Now |
DISTI #
ESD113B102ELE6327X
|
Avnet Americas | ESD Suppressor TVS ±20KV 2-Pin TSLP T/R - Tape and Reel (Alt: ESD113B102ELE6327X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-ESD113B102ELE632
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant | 9645 |
|
$0.0660 / $0.5300 | Buy Now |
|
Future Electronics | TVS DIODE 3.6V 8V TSLP-2-20 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0680 | Buy Now |
DISTI #
80015020
|
Verical | ESD Suppressor Diode TVS Bi-Dir 3.6V 20Vc 2-Pin TSSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2417 | Americas - 315000 |
|
$0.0843 | Buy Now |
DISTI #
SP001201284
|
EBV Elektronik | ESD Suppressor TVS �20KV 2-Pin TSLP T/R (Alt: SP001201284) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 3A8/20us 8V 36W 4V Bidirectional 3.6V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | 10 |
|
$0.1884 / $0.2074 | Buy Now |
Part Details for ESD113B102ELE6327XTMA1
ESD113B102ELE6327XTMA1 CAD Models
ESD113B102ELE6327XTMA1 Part Data Attributes
|
ESD113B102ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD113B102ELE6327XTMA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 3.6V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Clamping Voltage-Max | 8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |