ESD113B102ELSE6327XTSA1
Infineon Technologies AG
Description: Trans Voltage Suppressor Diode, 3.6V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSSLP-2-4, 2 PIN

Overview of ESD113B102ELSE6327XTSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for ESD113B102ELSE6327XTSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC8617
Newark Diode, Esd Protection, 3.6V, Tsslp-2-4, Clamping Voltage Vc Max:20V, Diode Case Style:Tsslp-2-4, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esd113-B1 Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Infineon ESD113B102ELSE6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4700
  • 10 $0.3510
  • 25 $0.3070
  • 50 $0.2620
  • 100 $0.2180
  • 250 $0.1840
  • 500 $0.1490
  • 1,000 $0.1150
$0.1150 / $0.4700 Buy Now
DISTI # ESD113B102ELSE6327XTSA1CT-ND
DigiKey TVS DIODE 3.6VWM 8VC TSSLP-2-4 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 33319
In Stock
  • 1 $0.4600
  • 10 $0.2820
  • 100 $0.1783
  • 500 $0.1335
  • 1,000 $0.1190
  • 2,000 $0.1067
  • 5,000 $0.0935
  • 15,000 $0.0810
  • 30,000 $0.0748
  • 45,000 $0.0716
  • 75,000 $0.0680
  • 105,000 $0.0676
$0.0676 / $0.4600 Buy Now
DISTI # ESD113B102ELSE6327
Avnet Americas ESD Suppressor TVS ±20KV 2-Pin TSSLP T/R - Tape and Reel (Alt: ESD113B102ELSE6327) RoHS: Compliant Min Qty: 4622 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 131072 Partner Stock
  • 1 $0.0789
  • 25 $0.0736
  • 25 $0.0773
  • 100 $0.0706
  • 1,000 $0.0639
$0.0639 / $0.0789 Buy Now
DISTI # ESD113B102ELSE6327
Avnet Americas ESD Suppressor TVS ±20KV 2-Pin TSSLP T/R - Tape and Reel (Alt: ESD113B102ELSE6327) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 726-ESD113B102ELSE63
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS DIODES RoHS: Compliant 3622
  • 1 $0.3200
  • 10 $0.2350
  • 100 $0.1200
  • 1,000 $0.0960
  • 2,500 $0.0840
  • 15,000 $0.0750
$0.0750 / $0.3200 Buy Now
Future Electronics Single Line 5.5 V 0.22 pF 8 Vcl Bi-Directional SMT TVS Diode - TSSLP-2-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Cut Tape/Mini-Reel 597
Cut Tape/Mini-Reel
  • 1 $0.0904
  • 25 $0.0790
  • 150 $0.0732
  • 1,250 $0.0670
  • 7,500 $0.0603
$0.0603 / $0.0904 Buy Now
DISTI # 26195868
Verical ESD Suppressor Diode TVS Bi-Dir 3.6V 20Vc 2-Pin TSSLP T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 1643 Americas - 14673
  • 85 $0.1219
  • 100 $0.1207
  • 250 $0.1196
  • 500 $0.1184
  • 1,000 $0.1172
  • 3,000 $0.1160
  • 6,000 $0.1148
$0.1148 / $0.1219 Buy Now
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 3.6V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON 374
  • 1 $0.1509
  • 34 $0.1258
  • 81 $0.1006
$0.1006 / $0.1509 Buy Now
Rochester Electronics ESD113 - Low Capacitance ESD Device RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 135524
  • 1 $0.0789
  • 25 $0.0773
  • 100 $0.0742
  • 500 $0.0710
  • 1,000 $0.0671
$0.0671 / $0.0789 Buy Now
DISTI # C1S322000452309
Chip1Stop ESD Suppressor TVS 3.6V 2-Pin TSSLP T/R RoHS: Compliant pbFree: Yes 14673
  • 10 $0.1231
  • 25 $0.1219
  • 100 $0.1207
  • 250 $0.1196
  • 500 $0.1184
  • 1,000 $0.1172
  • 3,000 $0.1160
  • 6,000 $0.1148
$0.1148 / $0.1231 Buy Now
DISTI # C1S322002039944
Chip1Stop TVS RoHS: Compliant 8
  • 10 $0.1126
$0.1126 Buy Now
DISTI # SP001061696
EBV Elektronik ESD Suppressor TVS �20KV 2-Pin TSSLP T/R (Alt: SP001061696) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for ESD113B102ELSE6327XTSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESD113B102ELSE6327XTSA1 by Infineon Technologies AG

ESD113B102ELSE6327XTSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
R-PBCC-N2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PBCC-N2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
3.6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Gold (Au)
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ESD113B102ELSE6327XTSA1
    Infineon Technologies AG
    Trans Voltage Suppressor Diode, 3.6V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSSLP-2-4, 2 PIN
    VS

Related Parts for ESD113B102ELSE6327XTSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESD113B102ELSE6327XTSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESD113B102ELSE6327XTSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of ESD113B102ELSE6327XTSA1 would you like to use for your alert(s)?
  • Please alert me when ESD113B102ELSE6327XTSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESD113B102ELSE6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESD113B102ELSE6327XTSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESD113B102ELSE6327XTSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESD113B102ELSE6327XTSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESD113B102ELSE6327XTSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: