Part Details for ESD114U102ELE6327XTMA1 by Infineon Technologies AG
Overview of ESD114U102ELE6327XTMA1 by Infineon Technologies AG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ESD114U102ELE6327XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8618
|
Newark | Diode, Esd Protection, 5.3V, Tslp-2-19, Clamping Voltage Vc Max:28V, Diode Case Style:Tslp-2-19, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esd114-U1-02 Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Infineon ESD114U102ELE6327XTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17161 |
|
$0.0900 / $0.4060 | Buy Now |
DISTI #
ESD114U102ELE6327XTMA1CT-ND
|
DigiKey | TVS DIODE 5.3VWM 28VC TSLP-2-19 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
97090 In Stock |
|
$0.0611 / $0.4000 | Buy Now |
DISTI #
ESD114U102ELE6327X
|
Avnet Americas | ESD Suppressor TVS ±20KV 2-Pin TSLP T/R - Tape and Reel (Alt: ESD114U102ELE6327X) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0678 / $0.0774 | Buy Now |
DISTI #
726-ESD114U102ELE632
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES RoHS: Compliant | 12944 |
|
$0.0610 / $0.3900 | Buy Now |
DISTI #
V36:1790_06391287
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5.3V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2417 | Americas - 60000 |
|
$0.0604 / $0.0723 | Buy Now |
DISTI #
V72:2272_06391287
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5.3V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2131 Container: Cut Strips | Americas - 5533 |
|
$0.0730 / $0.3041 | Buy Now |
|
Future Electronics | Single Line 5.3 V 0.4 pF 28 Vcl Uni-Directional SMT TVS Diode -TSLP-2-19 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0647 | Buy Now |
DISTI #
80569215
|
Verical | ESD Suppressor TVS Uni-Dir 5.3V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2417 | Americas - 60000 |
|
$0.0604 / $0.0630 | Buy Now |
DISTI #
56867839
|
Verical | ESD Suppressor TVS Uni-Dir 5.3V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 2126 | Americas - 5559 |
|
$0.0539 / $0.0788 | Buy Now |
DISTI #
58907533
|
Verical | ESD Suppressor TVS Uni-Dir 5.3V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2131 | Americas - 5533 |
|
$0.0730 / $0.1562 | Buy Now |
Part Details for ESD114U102ELE6327XTMA1
ESD114U102ELE6327XTMA1 CAD Models
ESD114U102ELE6327XTMA1 Part Data Attributes
|
ESD114U102ELE6327XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD114U102ELE6327XTMA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 28 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |