Part Details for ESD11A3.3DT5G by onsemi
Overview of ESD11A3.3DT5G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD11A3.3DT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0881
|
Newark | Esd11A3.3Dt5G, Tvs |Onsemi ESD11A3.3DT5G RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
ESD11A3.3DT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 3-Pin SOT-1123 T/R - Tape and Reel (Alt: ESD11A3.3DT5G) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 489144 Partner Stock |
|
$0.0677 / $0.0808 | Buy Now |
|
Bristol Electronics | 5456 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 3.3V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 4364 |
|
$0.1016 / $0.5080 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 3.3V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 2395 |
|
$0.0813 / $0.1524 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 3.3V, Unidirectional, 2 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 489144 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for ESD11A3.3DT5G
ESD11A3.3DT5G CAD Models
ESD11A3.3DT5G Part Data Attributes
|
ESD11A3.3DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD11A3.3DT5G
onsemi
ESD / Surge Protector, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Package Description | LEAD FREE, 0.039 X 0.024 INCH, 0.016 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 524AA-01, 2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 5.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |