Part Details for ESD11A5.0DT5G by onsemi
Overview of ESD11A5.0DT5G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ESD11A5.0DT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0882
|
Newark | Esd11A5.0Dt5G, Tvs |Onsemi ESD11A5.0DT5G Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
DISTI #
V72:2272_07305039
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1632 Container: Cut Strips | Americas - 176 |
|
$0.0173 / $0.0715 | Buy Now |
DISTI #
70466033
|
RS | ESD11A5.0DT5G, Dual Uni-Directional TVS Diode, 150mW, 3-Pin SOT-1123 | ON Semiconductor ESD11A5.0DT5G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 / $0.1470 | RFQ |
DISTI #
25774615
|
Verical | ESD Suppressor TVS Uni-Dir 5V 3-Pin SOT-1123 T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 1632 | Americas - 176 |
|
$0.0173 / $0.0175 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5V, Unidirectional, 2 Element ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 135421 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for ESD11A5.0DT5G
ESD11A5.0DT5G CAD Models
ESD11A5.0DT5G Part Data Attributes
|
ESD11A5.0DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD11A5.0DT5G
onsemi
ESD / Surge Protector, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-1123, 1.0x0.6x0.37, 0.35P | |
Package Description | LEAD FREE, 0.039 X 0.024 INCH, 0.016 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 524AA-01, 2 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 6.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD11A5.0DT5G
This table gives cross-reference parts and alternative options found for ESD11A5.0DT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD11A5.0DT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0S2UQ,115 | Double ESD protection diodes in SOT663 package@en-us SOT 3-Pin | Nexperia | ESD11A5.0DT5G vs PESD5V0S2UQ,115 |
PESD5V0S2UQ | DIODE 150 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | ESD11A5.0DT5G vs PESD5V0S2UQ |
PESD5V0S2UQ,115 | PESDxS2UQ series - Double ESD protection diodes in SOT663 package SOT 3-Pin | NXP Semiconductors | ESD11A5.0DT5G vs PESD5V0S2UQ,115 |