Part Details for ESD55C154K4Z4A24 by Kyocera AVX Components
Overview of ESD55C154K4Z4A24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD55C154K4Z4A24
ESD55C154K4Z4A24 CAD Models
ESD55C154K4Z4A24 Part Data Attributes
|
ESD55C154K4Z4A24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ESD55C154K4Z4A24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ESD55C154K4Z4A24
This table gives cross-reference parts and alternative options found for ESD55C154K4Z4A24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD55C154K4Z4A24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805Y154KAXB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | SRT Micro Ceramique | ESD55C154K4Z4A24 vs 0805Y154KAXB |
0805B154K500NG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ESD55C154K4Z4A24 vs 0805B154K500NG |
08055C154K4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ESD55C154K4Z4A24 vs 08055C154K4Z2A |
LD055C154KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ESD55C154K4Z4A24 vs LD055C154KAB2A |
08055C154K4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ESD55C154K4Z4A24 vs 08055C154K4U2A |
0805B154K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Knowles Capacitors | ESD55C154K4Z4A24 vs 0805B154K500N |
08055C154KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ESD55C154K4Z4A24 vs 08055C154KAT4A |
LD055C154KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | ESD55C154K4Z4A24 vs LD055C154KAX9A |
ESD55C154K4Z2A24 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Kyocera AVX Components | ESD55C154K4Z4A24 vs ESD55C154K4Z2A24 |
CL21B154KBFNNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Samsung Electro-Mechanics | ESD55C154K4Z4A24 vs CL21B154KBFNNNP |