Part Details for ESD5B5.0ST5G by onsemi
Overview of ESD5B5.0ST5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5B5.0ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-ESD5B5.0ST5GCT-ND
|
DigiKey | TVS DIODE 5VWM SOD523 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64749 In Stock |
|
$0.0307 / $0.3100 | Buy Now |
DISTI #
ESD5B5.0ST5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5B5.0ST5G) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
ESD5B5.0ST5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5B5.0ST5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
$0.0290 / $0.0346 | Buy Now |
DISTI #
863-ESD5B5.0ST5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU RoHS: Compliant | 9454 |
|
$0.0300 / $0.3000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0289 / $0.0321 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0289 / $0.0321 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 50W, 5V, Bidirectional RoHS: Compliant Status: Active Min Qty: 1 | 23540 |
|
$0.0290 / $0.0341 | Buy Now |
DISTI #
ESD5B5.0ST5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5B5.0ST5G) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 32000 Partner Stock |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
ESD5B5.0ST5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5B5.0ST5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
$0.0290 / $0.0346 | Buy Now |
DISTI #
ESD5B5.0ST5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5B5.0ST5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 32000 Factory Stock |
|
$0.0290 / $0.0346 | Buy Now |
Part Details for ESD5B5.0ST5G
ESD5B5.0ST5G CAD Models
ESD5B5.0ST5G Part Data Attributes
|
ESD5B5.0ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5B5.0ST5G
onsemi
ESD Protection Diode, Bidirectional, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 6.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 50 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD5B5.0ST5G
This table gives cross-reference parts and alternative options found for ESD5B5.0ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5B5.0ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD5B5.0ST5G | ESD Protection Diode, Bidirectional, 8000-REEL, Automotive Qualified | onsemi | ESD5B5.0ST5G vs SZESD5B5.0ST5G |
SZESD5B5.0ST1G | ESD Protection Diode, Bidirectional, 3000-REEL, Automotive Qualified | onsemi | ESD5B5.0ST5G vs SZESD5B5.0ST1G |