Part Details for ESD5FN5.0 by Formosa Microsemi Co Ltd
Overview of ESD5FN5.0 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ESD5FN5.0
ESD5FN5.0 CAD Models
ESD5FN5.0 Part Data Attributes:
|
ESD5FN5.0
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ESD5FN5.0
Formosa Microsemi Co Ltd
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for ESD5FN5.0
This table gives cross-reference parts and alternative options found for ESD5FN5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5FN5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSD05TS-02-AU_R2_000A1 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | ESD5FN5.0 vs PJSD05TS-02-AU_R2_000A1 |
GBLCSC05-LF-T74 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SC-79, 2 PIN | ProTek Devices | ESD5FN5.0 vs GBLCSC05-LF-T74 |
PLR0504F-T7 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 6 PIN | ProTek Devices | ESD5FN5.0 vs PLR0504F-T7 |
ESD9FN5.0 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | ESD5FN5.0 vs ESD9FN5.0 |
PJSD05ULFN2_R1_10001 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, | PanJit Semiconductor | ESD5FN5.0 vs PJSD05ULFN2_R1_10001 |
PLR0508-LF-T71 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, DFN-10 | ProTek Devices | ESD5FN5.0 vs PLR0508-LF-T71 |
PLR0502-LF-T13 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-4 | ProTek Devices | ESD5FN5.0 vs PLR0502-LF-T13 |
PJSD05TS-02T/R13 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-2 | PanJit Semiconductor | ESD5FN5.0 vs PJSD05TS-02T/R13 |
GBLCSC05-LF-T7 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-79, 2 PIN | ProTek Devices | ESD5FN5.0 vs GBLCSC05-LF-T7 |
GBLCSC05-T13 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SC-79, 2 PIN | ProTek Devices | ESD5FN5.0 vs GBLCSC05-T13 |