Part Details for ESD5V0S1U02VH6327XTSA1 by Infineon Technologies AG
Overview of ESD5V0S1U02VH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5V0S1U02VH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8821
|
Newark | Esd Protection Diode, Sc-79, Clamping Voltage Vc Max:14.5V, Diode Case Style:Sc-79, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15- Rohs Compliant: Yes |Infineon ESD5V0S1U02VH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2245 |
|
$0.1110 / $0.4260 | Buy Now |
DISTI #
ESD5V0S1U02VH6327XTSA1CT-ND
|
DigiKey | TVS DIODE 5VWM 14.5VC SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121363 In Stock |
|
$0.0667 / $0.4300 | Buy Now |
DISTI #
ESD5V0S1U02VH6327X
|
Avnet Americas | ESD Suppressor TVS ±25KV 2-Pin SC-79 T/R - Tape and Reel (Alt: ESD5V0S1U02VH6327X) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0739 / $0.0845 | Buy Now |
DISTI #
726-ESD5V0S1U-02VH63
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS D RoHS: Compliant | 24001 |
|
$0.0660 / $0.4100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 1250 |
|
$0.0755 / $0.0838 | Buy Now |
DISTI #
SP000860826
|
EBV Elektronik | ESD Suppressor TVS �25KV 2-Pin SC-79 T/R (Alt: SP000860826) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ESD5V0S1U02VH6327XTSA1
ESD5V0S1U02VH6327XTSA1 CAD Models
ESD5V0S1U02VH6327XTSA1 Part Data Attributes:
|
ESD5V0S1U02VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD5V0S1U02VH6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 66W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Max | 7.5 V | |
Breakdown Voltage-Min | 5.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 66 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESD5V0S1U02VH6327XTSA1
This table gives cross-reference parts and alternative options found for ESD5V0S1U02VH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5V0S1U02VH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5V0S1U-02V | Trans Voltage Suppressor Diode, 66W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SC-79, 2 PIN | Infineon Technologies AG | ESD5V0S1U02VH6327XTSA1 vs ESD5V0S1U-02V |