Part Details for ESD5Z12-30 by WEITRON INTERNATIONAL CO., LTD.
Overview of ESD5Z12-30 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD5Z12-30
ESD5Z12-30 CAD Models
ESD5Z12-30 Part Data Attributes
|
ESD5Z12-30
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
ESD5Z12-30
WEITRON INTERNATIONAL CO., LTD.
Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SC-79, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2; IEC-61000-4-4 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ESD5Z12-30
This table gives cross-reference parts and alternative options found for ESD5Z12-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5Z12-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLW1201H-T73 | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SC-79, 2 PIN | ProTek Devices | ESD5Z12-30 vs PLW1201H-T73 |
SPHV12-01KTG | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, | Littelfuse Inc | ESD5Z12-30 vs SPHV12-01KTG |
PLW1201H | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | ProTek Devices | ESD5Z12-30 vs PLW1201H |
PLW1201H-T74 | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | ProTek Devices | ESD5Z12-30 vs PLW1201H-T74 |