Part Details for ESD63C334K4Z2A28 by Kyocera AVX Components
Overview of ESD63C334K4Z2A28 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD63C334K4Z2A28
ESD63C334K4Z2A28 CAD Models
ESD63C334K4Z2A28 Part Data Attributes:
|
ESD63C334K4Z2A28
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ESD63C334K4Z2A28
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ESD63C334K4Z2A28
This table gives cross-reference parts and alternative options found for ESD63C334K4Z2A28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD63C334K4Z2A28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R18W334KT4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | ESD63C334K4Z2A28 vs 250R18W334KT4E |
C1206X7R250-334KN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | ESD63C334K4Z2A28 vs C1206X7R250-334KN6P |
1206B334K250YX072 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Knowles Capacitors | ESD63C334K4Z2A28 vs 1206B334K250YX072 |
C1206X7R250-334KN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | ESD63C334K4Z2A28 vs C1206X7R250-334KN6E |
C1206X7R250-334KN6U | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | ESD63C334K4Z2A28 vs C1206X7R250-334KN6U |
1206B334K250NGX072T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | ESD63C334K4Z2A28 vs 1206B334K250NGX072T |
C1206X7R250-334KN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | ESD63C334K4Z2A28 vs C1206X7R250-334KN6D |
ESD63C334K4Z4A28 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Kyocera AVX Components | ESD63C334K4Z2A28 vs ESD63C334K4Z4A28 |
ESD63C334K4T4A28 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1206, | Kyocera AVX Components | ESD63C334K4Z2A28 vs ESD63C334K4T4A28 |
NMC1206X7R334K25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.33uF, 1206 | NIC Components Corp | ESD63C334K4Z2A28 vs NMC1206X7R334K25TRPLP3K |