-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection Diodes for High Speed Data Lines 5V ESD Protection Diode, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3851
|
Newark | Esd Protection Diode, Sot-723, Clamping Voltage Vc Max:12.5V, Diode Case Style:Sot-723, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), rohs Compliant: Yes |Onsemi ESD7205DT5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9597 |
|
$0.5820 | Buy Now |
DISTI #
30AC9576
|
Newark | 5V In Sot-723/ Reel |Onsemi ESD7205DT5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.2900 | Buy Now |
DISTI #
488-ESD7205DT5GCT-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC SOT723 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1723 In Stock |
|
$0.2510 / $0.7600 | Buy Now |
DISTI #
ESD7205DT5G
|
Avnet Americas | ESD Suppressor TVS Dual Common Anode Uni-Dir 30kV 3-Pin SOT-723 T/R - Tape and Reel (Alt: ESD7205DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 264000 Factory Stock |
|
$0.2490 / $0.2972 | Buy Now |
DISTI #
863-ESD7205DT5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V IN SOT-723 RoHS: Compliant | 25771 |
|
$0.2570 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Low Capacitance ESD Protection Diodes for High Speed Data Lines 5V ESD Protection Diode | 0 |
|
$0.2393 / $0.2751 | Buy Now |
DISTI #
ESD7205DT5G
|
Avnet Asia | ESD Suppressor TVS Dual Common Anode Uni-Dir 30kV 3-Pin SOT-723 T/R (Alt: ESD7205DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2362 / $0.2642 | Buy Now |
DISTI #
ESD7205DT5G
|
Avnet Silica | ESD Suppressor TVS Dual Common Anode Uni-Dir 30kV 3-Pin SOT-723 T/R (Alt: ESD7205DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901538985
|
Chip1Stop | ESD Suppressor TVS Uni-Dir 5V Automotive 3-Pin SOT-723 T/R RoHS: Compliant | 533 |
|
$0.2850 / $0.3787 | Buy Now |
DISTI #
ESD7205DT5G
|
EBV Elektronik | ESD Suppressor TVS Dual Common Anode Uni-Dir 30kV 3-Pin SOT-723 T/R (Alt: ESD7205DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7205DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7205DT5G
onsemi
Low Capacitance ESD Protection Diodes for High Speed Data Lines 5V ESD Protection Diode, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 5.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD7205DT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7205DT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7205WTT1G | Low Capacitance ESD Protection Diodes for High Speed Data Lines, 3000-REEL | onsemi | ESD7205DT5G vs ESD7205WTT1G |
SZESD7205M3T5G | Trans Voltage Suppressor Diode | onsemi | ESD7205DT5G vs SZESD7205M3T5G |