Part Details for ESD8501V5MUT5G by onsemi
Overview of ESD8501V5MUT5G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD8501V5MUT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD8501V5MUT5G
|
Avnet Americas | 5V TVS IN UDFN2 1.61.0 - Tape and Reel (Alt: ESD8501V5MUT5G) RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2735654 Partner Stock |
|
$0.1091 / $0.1302 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 6362521 |
|
$0.1257 / $0.1479 | Buy Now |
|
Flip Electronics | Stock, ship today | 2735654 |
|
$0.0880 | RFQ |
Part Details for ESD8501V5MUT5G
ESD8501V5MUT5G CAD Models
ESD8501V5MUT5G Part Data Attributes:
|
ESD8501V5MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8501V5MUT5G
onsemi
ESD / Surge Protector 5V TVS in UDFN2 1.6*1.0, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-2 | |
Manufacturer Package Code | 517CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 9 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 11.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | Trans Voltage Suppressor Diode | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD8501V5MUT5G
This table gives cross-reference parts and alternative options found for ESD8501V5MUT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD8501V5MUT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJSRV05W-4GW5_R2_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | ESD8501V5MUT5G vs PJSRV05W-4GW5_R2_00001 |
TVS8501V5MUT5G | ESD Surge Protection, 8000-REEL | onsemi | ESD8501V5MUT5G vs TVS8501V5MUT5G |
PJE5UFN10A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN2510-10, 10 PIN | PanJit Semiconductor | ESD8501V5MUT5G vs PJE5UFN10A-AU_R2_000A1 |
CDMSP10-0504M | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, MSOP-8 | Bourns Inc | ESD8501V5MUT5G vs CDMSP10-0504M |
PJSRV05W-4GW5_R1_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | ESD8501V5MUT5G vs PJSRV05W-4GW5_R1_00001 |
PJE5UFN10A_R2_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, DFN2510-10L, 10 PIN | PanJit Semiconductor | ESD8501V5MUT5G vs PJE5UFN10A_R2_00001 |
AZC199-04C.R7G | Trans Voltage Suppressor Diode, | Amazing Microelectronic Corp | ESD8501V5MUT5G vs AZC199-04C.R7G |
NSPM0051MUT5G | ESD and Surge Protection, 8000-REEL | onsemi | ESD8501V5MUT5G vs NSPM0051MUT5G |