Part Details for ESD9BL0523P by Diotec Semiconductor AG
Overview of ESD9BL0523P by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ESD9BL0523P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD9BL0523P-ND
|
DigiKey | IC Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0208 | Buy Now |
DISTI #
637-ESD9BL0523P
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, DFN1006-2, 125C, 0W, Unidir RoHS: Compliant | 0 |
|
$0.0210 / $0.1200 | Order Now |
|
Onlinecomponents.com | ESD Diode - DFN1006-2 - 5V - 0W - 125°C - Unidir RoHS: Compliant | 0 |
|
$0.0119 / $0.0156 | Buy Now |
DISTI #
ESD9BL0523P-DIO
|
TME | Diode: TVS, 60W, 6÷11V, 4A, bidirectional, DFN1006-2,SOD882 Min Qty: 25 | 0 |
|
$0.0148 / $0.0304 | RFQ |
Part Details for ESD9BL0523P
ESD9BL0523P CAD Models
ESD9BL0523P Part Data Attributes:
|
ESD9BL0523P
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD9BL0523P
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 3 |