ESDA5V3LY
STMicroelectronics
Description: Automotive dual Transil™ array for ESD protection

Overview of ESDA5V3LY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for ESDA5V3LY by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 95W7656
Newark Transient Voltage Suppressor, Tvs, 19 V, 1.25 V, Sot-23, 3 Rohs Compliant: Yes |Stmicroelectronics ESDA5V3LY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 5722
  • 1 $0.4100
  • 10 $0.3210
  • 100 $0.1930
  • 500 $0.1790
  • 1,000 $0.1220
  • 2,500 $0.1090
  • 12,000 $0.0960
  • 27,000 $0.0940
$0.0940 / $0.4100 Buy Now
DISTI # 497-13259-1-ND
DigiKey TVS DIODE 3VWM 19VC SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 13686
In Stock
  • 1 $0.4100
  • 10 $0.3210
  • 100 $0.1928
  • 500 $0.1785
  • 1,000 $0.1214
  • 3,000 $0.1118
  • 6,000 $0.1071
  • 9,000 $0.0964
  • 30,000 $0.0950
  • 75,000 $0.0893
$0.0893 / $0.4100 Buy Now
DISTI # ESDA5V3LY
Avnet Americas ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA5V3LY) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 9,000 $0.0791
$0.0791 Buy Now
DISTI # 511-ESDA5V3LY
Mouser Electronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection RoHS: Compliant 16718
  • 1 $0.4100
  • 10 $0.3210
  • 100 $0.1920
  • 500 $0.1780
  • 1,000 $0.1210
  • 3,000 $0.1070
  • 9,000 $0.0990
  • 24,000 $0.0940
  • 45,000 $0.0890
$0.0890 / $0.4100 Buy Now
STMicroelectronics Automotive dual Transil&#8482, array for ESD protection RoHS: Compliant Min Qty: 1 16718
  • 1 $0.4000
  • 10 $0.3200
  • 100 $0.1900
  • 500 $0.1700
$0.1700 / $0.4000 Buy Now
Future Electronics Automotive dual Transil™ array for ESD protection RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 3,000 $0.0926
  • 9,000 $0.0890
  • 12,000 $0.0880
  • 30,000 $0.0852
  • 45,000 $0.0824
$0.0824 / $0.0926 Buy Now
Future Electronics Automotive dual Transil™ array for ESD protection RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 3,000 $0.0926
  • 9,000 $0.0890
  • 12,000 $0.0880
  • 30,000 $0.0852
  • 45,000 $0.0824
$0.0824 / $0.0926 Buy Now
Future Electronics Automotive dual Transil™ array for ESD protection RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 3,000 $0.0876
  • 9,000 $0.0842
  • 15,000 $0.0827
  • 30,000 $0.0807
  • 60,000 $0.0776
$0.0776 / $0.0876 Buy Now
DISTI # ESDA5V3LY
Avnet Silica ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R (Alt: ESDA5V3LY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Silica - 12000
Buy Now
DISTI # ESDA5V3LY
EBV Elektronik ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R (Alt: ESDA5V3LY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for ESDA5V3LY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESDA5V3LY by STMicroelectronics

ESDA5V3LY
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Max
5.9 V
Breakdown Voltage-Min
5.3 V
Breakdown Voltage-Nom
5.6 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G3
Non-rep Peak Rev Power Dis-Max
300 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
3 V
Reverse Current-Max
2 µA
Reverse Test Voltage
3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ESDA5V3LY
    STMicroelectronics
    Automotive dual Transil™ array for ESD protection
    VS

Related Parts for ESDA5V3LY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESDA5V3LY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESDA5V3LY by STMicroelectronics

Select Manufacturer
Which Manufacturer of ESDA5V3LY would you like to use for your alert(s)?
  • Please alert me when ESDA5V3LY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESDA5V3LY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESDA5V3LY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESDA5V3LY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESDA5V3LY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESDA5V3LY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: