Part Details for ESDA6V1S3 by STMicroelectronics
Overview of ESDA6V1S3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ESDA6V1S3
ESDA6V1S3 CAD Models
ESDA6V1S3 Part Data Attributes
|
ESDA6V1S3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1S3
STMicroelectronics
200W, UNIDIRECTIONAL, 18 ELEMENT, SILICON, TVS DIODE, PLASTIC, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON ANODE, 18 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESDA6V1S3
This table gives cross-reference parts and alternative options found for ESDA6V1S3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA6V1S3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDA6V1S3RL | 200W, UNIDIRECTIONAL, 18 ELEMENT, SILICON, TVS DIODE, PLASTIC, SO-20 | STMicroelectronics | ESDA6V1S3 vs ESDA6V1S3RL |
SMDA05-18 | Trans Voltage Suppressor Diode, 175W, Unidirectional, 18 Element, Silicon, MS-013AC, | General Instrument Corp | ESDA6V1S3 vs SMDA05-18 |
PSMDA05-18-LF | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 18 Element, Silicon, ROHS COMPLIANT, SOP-20 | ProTek Devices | ESDA6V1S3 vs PSMDA05-18-LF |
PSMDA05-18 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 18 Element, Silicon, SOP-20 | ProTek Devices | ESDA6V1S3 vs PSMDA05-18 |