-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-line bidirectional ESD protection for high speed interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6561
|
Newark | Esd Protection Diode, 0201-2, Clamping Voltage Vc Max:17V, Diode Case Style:0201, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Stmicroelectronics ESDAXLC6-1BU2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15689 |
|
$0.0970 / $0.3990 | Buy Now |
DISTI #
497-13414-1-ND
|
DigiKey | TVS DIODE 3VWM 17VC ST0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20631 In Stock |
|
$0.0298 / $0.3000 | Buy Now |
DISTI #
ESDAXLC6-1BU2
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ±25kV@Air Gap/±16kV@Contact Disc 2-Pin 0201 T/R - Tape and Reel (Alt: ESDAXLC6-1BU2) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ESDAXLC6-1BU2
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ±25kV@Air Gap/±16kV@Contact Disc 2-Pin 0201 T/R - Tape and Reel (Alt: ESDAXLC6-1BU2) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
ESDAXLC6-1BU2
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ±25kV@Air Gap/±16kV@Contact Disc 2-Pin 0201 T/R - Tape and Reel (Alt: ESDAXLC6-1BU2) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0289 | Buy Now |
DISTI #
511-ESDAXLC6-1BU2
|
Mouser Electronics | ESD Suppressors / TVS Diodes Single-Line BI ESD 0.4pF 15kV 8kV RoHS: Compliant | 27041 |
|
$0.0290 / $0.2700 | Buy Now |
|
STMicroelectronics | Single-line bidirectional ESD protection for high speed interface RoHS: Compliant Min Qty: 1 | 27041 |
|
$0.0800 / $0.2700 | Buy Now |
|
Future Electronics | 17V Clamp 1A (8/20s) Ipp Tvs Diode Surface Mount ST0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000Reel |
|
$0.0285 / $0.0311 | Buy Now |
|
Future Electronics | 17V Clamp 1A (8/20s) Ipp Tvs Diode Surface Mount ST0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0285 / $0.0311 | Buy Now |
|
Future Electronics | 17V Clamp 1A (8/20s) Ipp Tvs Diode Surface Mount ST0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0285 / $0.0311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDAXLC6-1BU2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDAXLC6-1BU2
STMicroelectronics
Single-line bidirectional ESD protection for high speed interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 17 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | 30 |