-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1320
|
Newark | Aid Protection |Stmicroelectronics ESDCAN05-2BWY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 138000 |
|
$0.0970 | Buy Now |
DISTI #
07AH6563
|
Newark | Esd Protection Diode, sot-323-3,clamping Voltage Vc Max-61V, diode Case Style-Sot-323,no. Of Pins-3Pins, operating Voltage-,power Dissipation Pd-,product Range-,automotive Qualification Standard-Aec-Q101,svhc-No Svhc Rohs Compliant: Yes |Stmicroelectronics ESDCAN05-2BWY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41640 |
|
$0.1370 / $0.4410 | Buy Now |
DISTI #
19AC6073
|
Newark | Dfd Protection & Filter |Stmicroelectronics ESDCAN05-2BWY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 | Buy Now |
DISTI #
497-17303-1-ND
|
DigiKey | TVS DIODE 36VWM 61VC SOT323-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43311 In Stock |
|
$0.0640 / $0.4100 | Buy Now |
DISTI #
ESDCAN05-2BWY
|
Avnet Americas | Diode TVS Dual Bi-Dir 36V 170W 3-Pin SOT-323 T/R - Tape and Reel (Alt: ESDCAN05-2BWY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 1380002500 Factory Stock |
|
$0.0629 / $0.0656 | Buy Now |
DISTI #
ESDCAN05-2BWY
|
Avnet Americas | Diode TVS Dual Bi-Dir 36V 170W 3-Pin SOT-323 T/R - Tape and Reel (Alt: ESDCAN05-2BWY) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 2500 Factory Stock |
|
$0.0645 | Buy Now |
DISTI #
07AH6563
|
Avnet Americas | Diode TVS Dual Bi-Dir 36V 170W 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 07AH6563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3755 Partner Stock |
|
$0.2130 / $0.4410 | Buy Now |
DISTI #
511-ESDCAN05-2BWY
|
Mouser Electronics | ESD Suppressors / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) RoHS: Compliant | 26141 |
|
$0.0640 / $0.4000 | Buy Now |
|
STMicroelectronics | Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) RoHS: Compliant Min Qty: 1 | 26151 |
|
$0.1300 / $0.3900 | Buy Now |
|
Future Electronics | Automotive 2 Line 36 V 3.5 pF SMT Transil TVS Diode for CAN Bus - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.0584 / $0.0659 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDCAN05-2BWY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDCAN05-2BWY
STMicroelectronics
Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2017-08-11 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 43.3 V | |
Breakdown Voltage-Min | 39 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Peak Rev Power Dis-Max | 170 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ESDCAN05-2BWY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDCAN05-2BWY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSOT36C-E3-18 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | ESDCAN05-2BWY vs GSOT36C-E3-18 |
GSOT36C-G3-08 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | ESDCAN05-2BWY vs GSOT36C-G3-08 |
GSOT36C-GS08 | DIODE 252 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3, Transient Suppressor | Vishay Semiconductors | ESDCAN05-2BWY vs GSOT36C-GS08 |
GSOT36C-E3-08 | Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | ESDCAN05-2BWY vs GSOT36C-E3-08 |