Part Details for ESDLC5V0D9B-TP by Micro Commercial Components
Overview of ESDLC5V0D9B-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDLC5V0D9B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-ESDLC5V0D9B-TPCT-ND
|
DigiKey | TVS DIODE 5VWM SOD923 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
833-ESDLC5V0D9B-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10mA, 5V RoHS: Compliant | 1435 |
|
$0.0730 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks | 0 |
|
$0.0754 | Buy Now |
Part Details for ESDLC5V0D9B-TP
ESDLC5V0D9B-TP CAD Models
ESDLC5V0D9B-TP Part Data Attributes
|
ESDLC5V0D9B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESDLC5V0D9B-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 80W, 5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESDLC5V0D9B-TP
This table gives cross-reference parts and alternative options found for ESDLC5V0D9B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDLC5V0D9B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDLC5V0D9B-TP-HF | Trans Voltage Suppressor Diode, 80W, 5V V(RWM), Bidirectional, 1 Element, Silicon, | Micro Commercial Components | ESDLC5V0D9B-TP vs ESDLC5V0D9B-TP-HF |
D5V0L1B2WS-7 | Trans Voltage Suppressor Diode, 84W, 5V V(RWM), Bidirectional, 1 Element, Silicon, | Diodes Incorporated | ESDLC5V0D9B-TP vs D5V0L1B2WS-7 |