Part Details for ESM244-200 by STMicroelectronics
Overview of ESM244-200 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ESM244-200
ESM244-200 CAD Models
ESM244-200 Part Data Attributes
|
ESM244-200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESM244-200
STMicroelectronics
60A, 200V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 110 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 6000 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for ESM244-200
This table gives cross-reference parts and alternative options found for ESM244-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESM244-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-60APU02-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | ESM244-200 vs VS-60APU02-N3 |
VS-60APU02PBF | DIODE 60 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | ESM244-200 vs VS-60APU02PBF |
ESM243-200 | 60A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | ESM244-200 vs ESM243-200 |
BYT60-200 | 60A, 200V, SILICON, RECTIFIER DIODE | STMicroelectronics | ESM244-200 vs BYT60-200 |
VS-60APF02PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | ESM244-200 vs VS-60APF02PBF |
VS-60APF02-M3 | Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | ESM244-200 vs VS-60APF02-M3 |