Part Details for ESP8266-EVB-BAT-BOX by Olimex
Results Overview of ESP8266-EVB-BAT-BOX by Olimex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESP8266-EVB-BAT-BOX Information
ESP8266-EVB-BAT-BOX by Olimex is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G8230613YBTHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x3Pin,30u\\ Gold,NY4T,TAIL=2.5mm | |
| G8232412YCEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x12Pin,15u\\ Gold,NY4T,TAIL=2.1mm | |
| G8232812YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Vertical,2x14Pin,15u\\ Gold,NY4T,TAIL=2.5mm |
Price & Stock for ESP8266-EVB-BAT-BOX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ESP8266-EVB-BAT-BOX-ND
|
DigiKey | I2C,SPI,SDIO SERIAL INTERFACES A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9200 | Buy Now |
|
DISTI #
909-ESP8266EVBBATBOX
|
Mouser Electronics | WiFi Development Tools - 802.11 Evaluation Board and box for ESP8266 RoHS: Compliant | 7 |
|
$13.6200 | Buy Now |