Part Details for ESP8266-EVB by Olimex
Results Overview of ESP8266-EVB by Olimex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESP8266-EVB Information
ESP8266-EVB by Olimex is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESP8266-EVB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1188-1138-ND
|
DigiKey | EVAL BOARD SOC ESP8266 Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$6.1300 | Buy Now |
|
DISTI #
909-ESP8266-EVB
|
Mouser Electronics | WiFi Development Tools - 802.11 ESPRESSIF ESP8266-EVB IS EVALUATION BOARD FOR ESP8266 WITH RELAY, BUTTON, UEXT, ALL GPIOS AVAILABLE ON 0.1" HEADER RoHS: Compliant | 0 |
|
$5.6400 | Order Now |
|
DISTI #
ESP8266-EVB
|
TME | Dev.kit: WiFi, prototype board, Comp: ESP8266, WPA2,WPA2-PSK Min Qty: 1 | 10 |
|
$10.0200 / $11.4600 | Buy Now |