-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQ-132-12-H-S-ND
|
DigiKey | ELEVATED SOCKET STRIP, 0.100" PI Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.2467 | Buy Now |
DISTI #
ESQ-132-12-H-S
|
Avnet Americas | Conn Board Stacker RCP 32 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: ESQ-132-12-H-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.9700 / $12.1400 | Buy Now |
DISTI #
200-ESQ13212HS
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.7200 / $12.1400 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$6.1000 / $13.4800 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$6.1000 / $13.4800 | Buy Now |
DISTI #
5cd8e2decd7c1c4c3831e037
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$4.2200 / $12.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQ-132-12-H-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-132-12-H-S
Samtec Inc
Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
This table gives cross-reference parts and alternative options found for ESQ-132-12-H-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-132-12-H-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62-E32L | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | ESQ-132-12-H-S vs MIL-C-55302/62-E32L |
714-83-132-41-014101 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | ESQ-132-12-H-S vs 714-83-132-41-014101 |
90147-1432 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | ESQ-132-12-H-S vs 90147-1432 |
UMR032MF4KM | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | ESQ-132-12-H-S vs UMR032MF4KM |
89885-832H | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | ESQ-132-12-H-S vs 89885-832H |
MIL-C-55302/62-B32M | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | ESQ-132-12-H-S vs MIL-C-55302/62-B32M |
90639-032 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-132-12-H-S vs 90639-032 |
MIL-C-55302/62LE32H | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | ESQ-132-12-H-S vs MIL-C-55302/62LE32H |
8-147720-1 | 32 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | ESQ-132-12-H-S vs 8-147720-1 |
68685-232LF | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ESQ-132-12-H-S vs 68685-232LF |