Part Details for ESQT-125-02-G-D-661 by Samtec Inc
Results Overview of ESQT-125-02-G-D-661 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-125-02-G-D-661 Information
ESQT-125-02-G-D-661 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQT-125-02-G-D-661
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ESQT-125-02-G-D-661
|
Avnet Americas | - Bulk (Alt: ESQT-125-02-G-D-661) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.9300 / $13.4300 | Buy Now |
|
DISTI #
000000000002509136
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.9300 / $13.4300 | Buy Now |
US Tariff Estimator: ESQT-125-02-G-D-661 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ESQT-125-02-G-D-661
ESQT-125-02-G-D-661 Part Data Attributes
|
|
ESQT-125-02-G-D-661
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-125-02-G-D-661
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (20) Over Nickel (50) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Rated Current (Signal) | 4.5 A | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 50 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-125-02-G-D-661
This table gives cross-reference parts and alternative options found for ESQT-125-02-G-D-661. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-125-02-G-D-661, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 71247-0066 | Molex | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | ESQT-125-02-G-D-661 vs 71247-0066 |
| 102764-4 | TE Connectivity | Check for Price | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | ESQT-125-02-G-D-661 vs 102764-4 |
| CSCC211-2505B001C1AE | Greenconn Corp | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | ESQT-125-02-G-D-661 vs CSCC211-2505B001C1AE |
| 89892-425LF | Amphenol Communications Solutions | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | ESQT-125-02-G-D-661 vs 89892-425LF |
| 102282-8 | TE Connectivity | Check for Price | 50 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | ESQT-125-02-G-D-661 vs 102282-8 |
| 91618-425 | Amphenol Communications Solutions | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | ESQT-125-02-G-D-661 vs 91618-425 |
| 89883-325H | Amphenol Communications Solutions | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | ESQT-125-02-G-D-661 vs 89883-325H |
| 50R-JCD-SS11-R1179AF(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | ESQT-125-02-G-D-661 vs 50R-JCD-SS11-R1179AF(LF)(SN) |
| M55302/64-C50F | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | ESQT-125-02-G-D-661 vs M55302/64-C50F |
| 5-172866-0 | TE's AMP | Check for Price | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | ESQT-125-02-G-D-661 vs 5-172866-0 |