Datasheets
ESR100-330K6.3H by: SMEC Inc

CAP,TANTALUM / TA2O5,330UF,6.3VDC,10% -TOL,10% +TOL

Part Details for ESR100-330K6.3H by SMEC Inc

Overview of ESR100-330K6.3H by SMEC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Part Details for ESR100-330K6.3H

ESR100-330K6.3H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESR100-330K6.3H Part Data Attributes

ESR100-330K6.3H SMEC Inc
Buy Now Datasheet
Compare Parts:
ESR100-330K6.3H SMEC Inc CAP,TANTALUM / TA2O5,330UF,6.3VDC,10% -TOL,10% +TOL
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 330 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 100 mΩ
Height 4.1 mm
Leakage Current 0.0208 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Shape WRAPAROUND
Width 4.3 mm

Alternate Parts for ESR100-330K6.3H

This table gives cross-reference parts and alternative options found for ESR100-330K6.3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR100-330K6.3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TCKOJ337ETLSR065 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Cal-Chip Electronics ESR100-330K6.3H vs TCKOJ337ETLSR065
TRJE337K006S Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, LEAD FREE Kyocera AVX Components ESR100-330K6.3H vs TRJE337K006S
B45006E3376K806 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation ESR100-330K6.3H vs B45006E3376K806
B45198L1337K506 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation ESR100-330K6.3H vs B45198L1337K506
B45198H1337K509 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation ESR100-330K6.3H vs B45198H1337K509
TCKOJ337ETLSR050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Cal-Chip Electronics ESR100-330K6.3H vs TCKOJ337ETLSR050
B45006E3379K806 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation ESR100-330K6.3H vs B45006E3379K806
B45197A1337K506 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation ESR100-330K6.3H vs B45197A1337K506
B45198H1337K506 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation ESR100-330K6.3H vs B45198H1337K506
TCKOJ337ETLSR045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Cal-Chip Electronics ESR100-330K6.3H vs TCKOJ337ETLSR045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESR100-330K6.3H by SMEC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESR100-330K6.3H by SMEC Inc

  • Please alert me when ESR100-330K6.3H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESR100-330K6.3H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESR100-330K6.3H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESR100-330K6.3H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESR100-330K6.3H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESR100-330K6.3H by SMEC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: