Part Details for ESS0511310 by ECE
Results Overview of ESS0511310 by ECE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESS0511310 Information
ESS0511310 by ECE is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ESS0511310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ESS0511310
|
TME | Microswitch SNAP ACTION, 3A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1 | 6 |
|
$0.6500 / $0.8100 | Buy Now |
|
DISTI #
ESS0511310
|
Maritex | Miniature Micro switch with lever, SPDT, PCB type, 5A. Min Qty: 1 Package Multiple: 1 | 13 |
|
$0.5780 / $0.7210 | Buy Now |