Part Details for ESVB30E107K by TOKIN Corporation
Overview of ESVB30E107K by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESVB30E107K
ESVB30E107K CAD Models
ESVB30E107K Part Data Attributes
|
ESVB30E107K
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
ESVB30E107K
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.0025 mA | |
Length | 3.5 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Series | E/SV | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for ESVB30E107K
This table gives cross-reference parts and alternative options found for ESVB30E107K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESVB30E107K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494T107K2R5AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | ESVB30E107K vs T494T107K2R5AH |
T494T107K2R5AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ESVB30E107K vs T494T107K2R5AM7280 |
T491T107K2R5AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | ESVB30E107K vs T491T107K2R5AM |
T494T107K2R5AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ESVB30E107K vs T494T107K2R5AN |
T491T107K2R5AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | ESVB30E107K vs T491T107K2R5AN7280 |
T491T107K2R5AM7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | ESVB30E107K vs T491T107K2R5AM7280 |
T491T107K2R5AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | ESVB30E107K vs T491T107K2R5AH7280 |
T491T107K2R5AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | ESVB30E107K vs T491T107K2R5AT |
T494T107K2R5AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | ESVB30E107K vs T494T107K2R5AM |
TLESVB30E107K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | ESVB30E107K vs TLESVB30E107K8RE |