Part Details for ESVD0J477M by NEC Electronics Group
Overview of ESVD0J477M by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ESVD0J477M
ESVD0J477M CAD Models
ESVD0J477M Part Data Attributes
|
ESVD0J477M
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
ESVD0J477M
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND |
Alternate Parts for ESVD0J477M
This table gives cross-reference parts and alternative options found for ESVD0J477M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESVD0J477M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D477M6R3AGE150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ESVD0J477M vs T495D477M6R3AGE150 |
T495X477M006ZTE100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | ESVD0J477M vs T495X477M006ZTE100 |
T495X477M6R3ATE050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ESVD0J477M vs T495X477M6R3ATE050 |
TPSE477M6S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | ESVD0J477M vs TPSE477M6S200 |
TCSCS0J477MECR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | ESVD0J477M vs TCSCS0J477MECR |
TPSD477M6S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | ESVD0J477M vs TPSD477M6S200 |
277E6301477MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | ESVD0J477M vs 277E6301477MP |
T495X477M6R3AGE050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ESVD0J477M vs T495X477M6R3AGE050 |
T495D477M006ZGE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | ESVD0J477M vs T495D477M006ZGE100 |
TRJE477M006CTLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | ESVD0J477M vs TRJE477M006CTLC |