-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8169
|
Newark | 1000 50V |Kemet ESW108M050AM7AA Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 / $1.0100 | Buy Now |
DISTI #
399-6623-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2538 In Stock |
|
$0.8440 / $2.2500 | Buy Now |
DISTI #
80-ESW108M050AM7AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 6k Hour Radial RoHS: Compliant | 1987 |
|
$0.8600 / $1.8500 | Buy Now |
DISTI #
V99:2348_17731705
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.025 Ohm 2555mA 6000h 105°C Bag Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1719 | Americas - 1 |
|
$0.1628 / $0.6436 | Buy Now |
DISTI #
ESW108M050AM7AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 6k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
ESW108M050AM7AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: ESW108M050AM7AA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3018054
|
Farnell | CAP, 1000UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 2000 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$851.4750 | Buy Now |
|
Perfect Parts Corporation | 974 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESW108M050AM7AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW108M050AM7AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1533 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESW108M050AM7AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW108M050AM7AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZLH1000M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW108M050AM7AA vs 50ZLH1000M16X25 |
MAL204861102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESW108M050AM7AA vs MAL204861102E3 |
8102LFM1625RTN711B | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESW108M050AM7AA vs 8102LFM1625RTN711B |
50ZLH1000MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW108M050AM7AA vs 50ZLH1000MEFC16X25 |
50ZLH1000MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ESW108M050AM7AA vs 50ZLH1000MCA16X25 |
8102LFM1625RTN211P | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESW108M050AM7AA vs 8102LFM1625RTN211P |
2102LFM1625RTN411M | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESW108M050AM7AA vs 2102LFM1625RTN411M |
MK1H108M16025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ESW108M050AM7AA vs MK1H108M16025SS |
50ZL1000MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESW108M050AM7AA vs 50ZL1000MKC16X25 |
EKZE500ETD102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESW108M050AM7AA vs EKZE500ETD102ML25S |