Part Details for ET60S-A04-5-08-000-S-R1-S by Samtec Inc
Results Overview of ET60S-A04-5-08-000-S-R1-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ET60S-A04-5-08-000-S-R1-S Information
ET60S-A04-5-08-000-S-R1-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ET60S-A04-5-08-000-S-R1-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-ET60S-A04-5-08-000-S-R1-S-ND
|
DigiKey | EXTREME TEN60POWER 60 AMP SIGNAL Min Qty: 18 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
ET60S-A04-5-08-000-S-R1-S
|
Avnet Americas | - Trays (Alt: ET60S-A04-5-08-000-S-R1-S) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$4.8100 / $15.2900 | Buy Now |
|
DISTI #
5cd8e4a6cd7c1c4c3833f4b5
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
Buy Now | |
|
DISTI #
000000000006248868
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo | 0 |
|
Buy Now | |
|
|
Master Electronics | COO: China RoHS: Compliant | 0 |
|
$4.8100 / $15.2900 | Buy Now |
US Tariff Estimator: ET60S-A04-5-08-000-S-R1-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ET60S-A04-5-08-000-S-R1-S
ET60S-A04-5-08-000-S-R1-S Part Data Attributes
|
|
ET60S-A04-5-08-000-S-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-A04-5-08-000-S-R1-S
Samtec Inc
Board Connector, 44 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Terminal Pitch For Ac Power Contacts Is 7.5 Mm | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | Yes | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 5 | |
| Option | General Purpose | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 44 |
Alternate Parts for ET60S-A04-5-08-000-S-R1-S
This table gives cross-reference parts and alternative options found for ET60S-A04-5-08-000-S-R1-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET60S-A04-5-08-000-S-R1-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ET60S-A04-5-08-000-S-VP-S | Samtec Inc | Check for Price | Board Connector, 44 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Socket, | ET60S-A04-5-08-000-S-R1-S vs ET60S-A04-5-08-000-S-VP-S |
| ET60S-D04-5-08-000-S-R1-S | Samtec Inc | Check for Price | Board Connector, 44 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket, | ET60S-A04-5-08-000-S-R1-S vs ET60S-D04-5-08-000-S-R1-S |