Part Details for ET60T-A04-5-08-000-S-R1-S by Samtec Inc
Results Overview of ET60T-A04-5-08-000-S-R1-S by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ET60T-A04-5-08-000-S-R1-S Information
ET60T-A04-5-08-000-S-R1-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ET60T-A04-5-08-000-S-R1-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-ET60T-A04-5-08-000-S-R1-S-ND
|
DigiKey | EXTREME TEN60POWER 60 AMP SIGNAL Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
ET60T-A04-5-08-000
|
Avnet Americas | EXTreme Ten60Power 60 Amp Signal/Power Combo - Trays (Alt: ET60T-A04-5-08-000) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
5cd8e4c7cd7c1c4c383419a8
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
Buy Now |
US Tariff Estimator: ET60T-A04-5-08-000-S-R1-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ET60T-A04-5-08-000-S-R1-S
ET60T-A04-5-08-000-S-R1-S Part Data Attributes
|
|
ET60T-A04-5-08-000-S-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-A04-5-08-000-S-R1-S
Samtec Inc
Board Connector, 44 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Terminal Pitch For Ac Power Contacts Is 7.5 Mm | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | Yes | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 5 | |
| Option | General Purpose | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 44 |