Part Details for ETMM-107-02-F-D-TH by Samtec Inc
Overview of ETMM-107-02-F-D-TH by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETMM-107-02-F-D-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH0874
|
Newark | 2.00 Mm Shrouded Terminal Strip For Tcsd With Strain Relief Rohs Compliant: Yes |Samtec ETMM-107-02-F-D-TH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $4.1900 | Buy Now |
DISTI #
612-ETMM-107-02-F-D-TH-ND
|
DigiKey | 2.00 MM SHROUDED TERMINAL STRIP Min Qty: 24 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3475 | Buy Now |
DISTI #
ETMM-107-02-F-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ETMM-107-02-F-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4400 / $2.8300 | Buy Now |
DISTI #
ETMM-107-02-F-D-TH
|
Avnet Americas | 2MM SHROUDED TERMINAL STRIP - Bulk (Alt: ETMM-107-02-F-D-TH) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ETMM10702FDTH
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant | 479 |
|
$1.1400 / $2.8300 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant | 0 |
|
$0.9400 / $2.8300 | Buy Now |
DISTI #
ETMM-107-02-F-D-TH
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ETMM-107-02-F-D-TH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.4400 / $2.8300 | Buy Now |
DISTI #
ETMM-107-02-F-D-TH
|
Avnet Americas | 2MM SHROUDED TERMINAL STRIP - Bulk (Alt: ETMM-107-02-F-D-TH) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003039708
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief Min Qty: 1 | 0 |
|
$1.3400 / $2.8300 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief RoHS: Compliant | 0 |
|
$0.9400 / $2.8300 | Buy Now |
Part Details for ETMM-107-02-F-D-TH
ETMM-107-02-F-D-TH CAD Models
ETMM-107-02-F-D-TH Part Data Attributes:
|
ETMM-107-02-F-D-TH
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ETMM-107-02-F-D-TH
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for ETMM-107-02-F-D-TH
This table gives cross-reference parts and alternative options found for ETMM-107-02-F-D-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETMM-107-02-F-D-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-107-01-G-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-107-02-F-D-TH vs STMM-107-01-G-D |
EJH-107-01-L-D-RA | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | Samtec Inc | ETMM-107-02-F-D-TH vs EJH-107-01-L-D-RA |
EJH-107-01-F-D-RA | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | ETMM-107-02-F-D-TH vs EJH-107-01-F-D-RA |
71979-214LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | ETMM-107-02-F-D-TH vs 71979-214LF |
TSW-107-18-TM-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-107-02-F-D-TH vs TSW-107-18-TM-D |
71980-214LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | ETMM-107-02-F-D-TH vs 71980-214LF |
3-5178751-0 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | ETMM-107-02-F-D-TH vs 3-5178751-0 |
ETMM-107-02-F-D-RA | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-107-02-F-D-TH vs ETMM-107-02-F-D-RA |
57102-G06-07U | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | ETMM-107-02-F-D-TH vs 57102-G06-07U |
5178751-6 | AMPMODU 2MM HDR V-TYPE ASSY | TE Connectivity | ETMM-107-02-F-D-TH vs 5178751-6 |