EUR2600M
SunLED Group
Description: Single Color LED Array, Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-8

Overview of EUR2600M by SunLED Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EUR2600M by SunLED Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EUR2600M by SunLED Group

EUR2600M
SunLED Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUNLED CO LTD
Package Description
ROHS COMPLIANT PACKAGE-8
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
49.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
6.12 mm
Packing Method
TUBE
Peak Wavelength
627 nm
Shape
RECTANGULAR
Size
8.89 mm
Surface Mount
NO
Terminal Pitch
2.54 mm
Want to compare parts?
  1. EUR2600M
    SunLED Group
    Single Color LED Array, Red, Diffused White, 8.89mm, ROHS COMPLIANT PACKAGE-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EUR2600M by SunLED Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EUR2600M by SunLED Group

Select Manufacturer
Which Manufacturer of EUR2600M would you like to use for your alert(s)?
  • Please alert me when EUR2600M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EUR2600M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EUR2600M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EUR2600M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EUR2600M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EUR2600M by SunLED Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: