Part Details for EVL6566B-40WSTB by STMicroelectronics
Results Overview of EVL6566B-40WSTB by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVL6566B-40WSTB Information
EVL6566B-40WSTB by STMicroelectronics is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EVL6566B-40WSTB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6450-ND
|
DigiKey | EVAL BOARD FOR L6566B Min Qty: 1 Lead time: 99 Weeks Container: Box |
1 In Stock |
|
$46.0800 | Buy Now |
|
DISTI #
EVL6566B-40WSTB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EVL6566B-40WSTB) COO: Italy RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
RFQ | |
|
DISTI #
511-EVL6566B-40WSTB
|
Mouser Electronics | Power Management IC Development Tools EVAL L6566B MULTI-MODE CTRLR RoHS: Not Compliant | 0 |
|
$46.0800 | Order Now |
|
|
STMicroelectronics | 40 W wide input range flyback converter using L6566BH Multimode controller for SMPS COO: Italy RoHS: Compliant Min Qty: 1 | 0 |
|
$45.1600 | Buy Now |