Part Details for EVLSTDRIVEG610Q by STMicroelectronics
Results Overview of EVLSTDRIVEG610Q by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVLSTDRIVEG610Q Information
EVLSTDRIVEG610Q by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for EVLSTDRIVEG610Q
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24AM0431
|
Newark | Evaluation Brd, Half-Bridge Gate Driver, |Stmicroelectronics EVLSTDRIVEG610Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$64.8700 | Buy Now |
|
DISTI #
497-EVLSTDRIVEG610Q-ND
|
DigiKey | DEMO BOARD STDRIVEG611 Min Qty: 1 Container: Bulk |
24 Bulk |
|
$58.9554 / $59.2300 | Buy Now |
|
DISTI #
511-EVLSTDRIVEG610Q
|
Mouser Electronics | Power Management IC Development Tools Demonstration board STDRIVEG611 high volt high speed half-bridge gate driver GaN RoHS: Compliant | 30 |
|
$58.4400 | Buy Now |
|
|
STMicroelectronics | Evaluation board for STDRIVEG610 600 V high-speed half-bridge gate driver with 75 mΩ, , 650 V e-mode GaN HEMT COO: Italy Min Qty: 1 | 30 |
|
$58.4400 | Buy Now |