Part Details for EWT175JB1K00 by SEI Stackpole Electronics Inc
Results Overview of EWT175JB1K00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EWT175JB1K00 Information
EWT175JB1K00 by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EWT175JB1K00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EWT175JB1K00
|
Avnet Americas | - Bulk (Alt: EWT175JB1K00) COO: China RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | Tubular Wirewound Resistor - 1 kohm ±5% - 175W - 2500VAC - Bulk COO: China RoHS: Compliant | 0 |
|
$24.5000 / $50.0000 | Buy Now |
|
|
NAC | Resistor, 175W, 5%, Bulk, 1K Ohms, Custom Code RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for EWT175JB1K00
EWT175JB1K00 CAD Models
EWT175JB1K00 Part Data Attributes
|
|
EWT175JB1K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EWT175JB1K00
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Screw Ends, | |
| Reach Compliance Code | Compliant | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Manufacturer Series | Ewt | |
| Package Diameter | 28.6 Mm | |
| Package Length | 216 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Screw Ends | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 175 W | |
| Resistance | 1000 Ω | |
| Resistor Type | Fixed Resistor | |
| Series | Ewt | |
| Technology | Wire Wound | |
| Terminal Finish | Matte Tin | |
| Tolerance | 5% | |
| Working Voltage | 2500 V |