Part Details for EX-Z13B-R by Panasonic Electronic Components
Results Overview of EX-Z13B-R by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
EX-Z13B-R Information
EX-Z13B-R by Panasonic Electronic Components is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for EX-Z13B-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AC3871
|
Newark | Photoelectric Sensor, 500Mm, Npn, |Panasonic EX-Z13B-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.1400 / $110.1500 | Buy Now |
|
DISTI #
658-EX-Z13B-R
|
Mouser Electronics | Photoelectric Sensors Thrubeam,Side-sensing type, Sensing range 500mm, Dark-ON, NPN output, Flexible cable RoHS: Compliant | 0 |
|
$112.4000 | Order Now |
|
DISTI #
70669249
|
RS | SENSOR, PHOTOELECTRIC, THRUBEAM, 500MM RANGE, SIDE-SENSING, DARK-ON, NPN OUTPUT Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.4000 | RFQ |
|
|
Onlinecomponents.com | THRUBEAM,SIDE-SENSING TYPE COO: Japan RoHS: Compliant | 0 |
|
$88.7400 / $108.7700 | Buy Now |
|
DISTI #
000000000007564060
|
Sager | THRUBEAM,SIDE-SENSING TYPE, SENSING RANGE 500MM, DARK-ON, NPN OUTPUT, FLEXIBLE CABLE Min Qty: 1 | 0 |
|
$92.3800 / $107.0500 | Buy Now |
|
|
Master Electronics | THRUBEAM,SIDE-SENSING TYPE COO: Japan RoHS: Compliant | 0 |
|
$88.7400 / $108.7700 | Buy Now |
EX-Z13B-R Part Data Attributes
|
|
EX-Z13B-R
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EX-Z13B-R
Panasonic Electronic Components
0mm Min, 500mm Max, Rectangular, Board Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Additional Feature | Ip 67; Reverse Polarity Protection; Short Circuit Protection | |
| Body Breadth | 5.5 Mm | |
| Body Height | 12 Mm | |
| Body Length or Diameter | 6.5 Mm | |
| Housing | Pbt | |
| Measurement Range-Max (mm) | 500 Mm | |
| Measurement Range-Min (mm) | ||
| Mounting Feature | Board Mount | |
| Operating Current-Max | 10 Ma | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Type | Npn | |
| Package Shape/Style | Rectangular | |
| Response Time | 500 µS | |
| Sensors/Transducers Type | Proximity Sensor,Photoelectric,Through Beam | |
| Supply Voltage-Max | 26.4 V | |
| Supply Voltage-Min | 10.8 V | |
| Surface Mount | No | |
| Termination Type | Cable |