Part Details for EXB18V150JX by Panasonic Electronic Components
Overview of EXB18V150JX by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXB18V150JX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-18V150JX
|
Avnet Americas | Resistor, Array, 15 Ohm, ± 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-18V150JX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
EXB-18V150JX
|
Avnet Americas | Resistor, Array, 15 Ohm, ± 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-18V150JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
EXB-18V150JX
|
Avnet Americas | Resistor, Array, 15 Ohm, ± 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-18V150JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
EXB-18V150JX
|
Avnet Americas | Resistor, Array, 15 Ohm, ± 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-18V150JX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
EXB-18V150JX
|
Avnet Americas | Resistor, Array, 15 Ohm, ± 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-18V150JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
EXB-18V150JX
|
Avnet Americas | Resistor, Array, 15 Ohm, ± 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-18V150JX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 / $0.0449 | Buy Now |
DISTI #
EXB18V150JX
|
Avnet Abacus | Resistor, Array, 15 Ohm, � 5%, 100 mW, 4 Resistors, Isolated, 0502 [1406 Metric], Flat, Surface Mount, Thick Film - Tape and Reel (Alt: EXB18V150JX) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3342406
|
Farnell | RES N/W, ISOLATED, 15R, 0.031W, 0502 RoHS: Compliant Min Qty: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1226 | Buy Now |
Part Details for EXB18V150JX
EXB18V150JX CAD Models
EXB18V150JX Part Data Attributes
|
EXB18V150JX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB18V150JX
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 15ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0502, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 15 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-9 | |
Resistance | 15 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 15 Ω | |
Size Code | 0206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 12.5 V |