Part Details for EXC-ELSR35S by Panasonic Electronic Components
Results Overview of EXC-ELSR35S by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXC-ELSR35S Information
EXC-ELSR35S by Panasonic Electronic Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for EXC-ELSR35S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52W5079
|
Newark | Ferrite Bead, 0.01Ohm, 7A, Radial Leaded, Ferrite Bead Case/Package:Radial Leaded, Impedance:50Ohm, Dc Current Rating:7A, Product Range:Excel Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:-, Product Length:- Rohs Compliant: Yes |Panasonic EXC-ELSR35S RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |