Part Details for EXC60HJYB by Sullins Connector Solutions
Overview of EXC60HJYB by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXC60HJYB
EXC60HJYB CAD Models
EXC60HJYB Part Data Attributes
|
EXC60HJYB
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EXC60HJYB
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | W/STANDOFF,OPEN CARD SLOT | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 6.256 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1,(1/2 LD) | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EXC60HJYB
This table gives cross-reference parts and alternative options found for EXC60HJYB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXC60HJYB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12700FL211080-11 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | EXC60HJYB vs 12700FL211080-11 |
801-83-013-65-001101 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | EXC60HJYB vs 801-83-013-65-001101 |
801-83-013-66-001101 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | EXC60HJYB vs 801-83-013-66-001101 |
EXC60HJWN | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC60HJYB vs EXC60HJWN |
EXC60HJWB | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC60HJYB vs EXC60HJWB |
EXC60HJBN | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC60HJYB vs EXC60HJBN |
EXC60HJBB | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC60HJYB vs EXC60HJBB |
12700FL211080-01 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | EXC60HJYB vs 12700FL211080-01 |
EXC60HJFB | Card Edge Connector, 60 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | EXC60HJYB vs EXC60HJFB |